4 Circuit IC Switch 1:1 2.5Ohm 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4662CAE+T

DigiKey Part Number
175-MAX4662CAE+TTR-ND - Tape & Reel (TR)
175-MAX4662CAE+TCT-ND - Cut Tape (CT)
175-MAX4662CAE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4662CAE+T
Description
IC SW SPST-NOX4 2.5OHM 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 2.5Ohm 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4662CAE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
275ns, 175ns
-3db Bandwidth
-
Charge Injection
300pC
Channel Capacitance (CS(off), CD(off))
55pF, 55pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-59dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1405,26000 Kč405,26 Kč
10322,73900 Kč3 227,39 Kč
25302,12760 Kč7 553,19 Kč
100282,39580 Kč28 239,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000252,40835 Kč504 816,70 Kč
Manufacturers Standard Package
Unit Price without VAT:405,26000 Kč
Unit Price with VAT:490,36460 Kč