
MAX4656EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX4656EUA+TTR-ND - Tape & Reel (TR) 175-MAX4656EUA+TCT-ND - Cut Tape (CT) 175-MAX4656EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4656EUA+T |
Description | IC SWITCH SPST-NOX1 10OHM 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4656EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 200ns, 100ns | |
-3db Bandwidth | 210MHz | |
Charge Injection | 23pC | |
Channel Capacitance (CS(off), CD(off)) | 25pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,46000 Kč | 125,46 Kč |
| 10 | 96,24100 Kč | 962,41 Kč |
| 25 | 88,90680 Kč | 2 222,67 Kč |
| 100 | 80,85310 Kč | 8 085,31 Kč |
| 250 | 77,01436 Kč | 19 253,59 Kč |
| 500 | 74,70056 Kč | 37 350,28 Kč |
| 1 000 | 72,79637 Kč | 72 796,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,78576 Kč | 176 964,40 Kč |
| Unit Price without VAT: | 125,46000 Kč |
|---|---|
| Unit Price with VAT: | 151,80660 Kč |

