2 Circuit IC Switch 4:1 10Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4618CUE+T

DigiKey Part Number
175-MAX4618CUE+TTR-ND - Tape & Reel (TR)
175-MAX4618CUE+TCT-ND - Cut Tape (CT)
175-MAX4618CUE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4618CUE+T
Description
IC SWITCH SP4T X 2 10OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 10Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4618CUE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
15ns, 10ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
3pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
5pF, 15pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SP4T
Crosstalk
-96dB @ 100kHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
200mOhm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,42000 Kč122,42 Kč
1093,69300 Kč936,93 Kč
2586,49480 Kč2 162,37 Kč
10078,59550 Kč7 859,55 Kč
25075,49872 Kč18 874,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50068,71780 Kč171 794,50 Kč
Manufacturers Standard Package
Unit Price without VAT:122,42000 Kč
Unit Price with VAT:148,12820 Kč