
MAX4610CSD+ | |
|---|---|
DigiKey Part Number | MAX4610CSD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4610CSD+ |
Description | IC SW SPST-NOX4 100OHM 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4610CSD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 65ns, 28ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 16pF, 16pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 85,86100 Kč | 858,61 Kč |
| 50 | 75,17280 Kč | 3 758,64 Kč |
| 100 | 71,86150 Kč | 7 186,15 Kč |
| 250 | 68,36528 Kč | 17 091,32 Kč |
| 500 | 66,25834 Kč | 33 129,17 Kč |
| 1 000 | 64,52412 Kč | 64 524,12 Kč |
| 2 500 | 62,69390 Kč | 156 734,75 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |

