4 Circuit IC Switch 1:1 4Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4604CSE+

DigiKey Part Number
MAX4604CSE+-ND
Manufacturer
Manufacturer Product Number
MAX4604CSE+
Description
IC SWITCH SPST-NCX4 4OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 4Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4604CSE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
120ns, 130ns
-3db Bandwidth
-
Charge Injection
225pC
Channel Capacitance (CS(off), CD(off))
34pF, 34pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-60dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1282,63000 Kč282,63 Kč
10222,43200 Kč2 224,32 Kč
50198,34720 Kč9 917,36 Kč
100190,88650 Kč19 088,65 Kč
250183,01016 Kč45 752,54 Kč
500178,26294 Kč89 131,47 Kč
1 000174,35710 Kč174 357,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:282,63000 Kč
Unit Price with VAT:341,98230 Kč