1 Circuit IC Switch 2:1 60Ohm 6-µDFN (1.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4599ELT+T

DigiKey Part Number
MAX4599ELT+TTR-ND - Tape & Reel (TR)
MAX4599ELT+TCT-ND - Cut Tape (CT)
MAX4599ELT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4599ELT+T
Description
IC SWITCH SPDT X 1 60OHM 6UDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 60Ohm 6-µDFN (1.5x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX4599ELT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
60Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 25ns
-3db Bandwidth
200MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-µDFN (1.5x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 279
Factory Stock: 37 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1048,63100 Kč486,31 Kč
2544,54920 Kč1 113,73 Kč
10040,04950 Kč4 004,95 Kč
25037,90644 Kč9 476,61 Kč
50037,26726 Kč18 633,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,42790 Kč86 069,75 Kč
5 00033,75122 Kč168 756,10 Kč
Manufacturers Standard Package
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč