SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4595EXK+T

DigiKey Part Number
MAX4595EXK+TTR-ND - Tape & Reel (TR)
MAX4595EXK+TCT-ND - Cut Tape (CT)
MAX4595EXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4595EXK+T
Description
IC SWITCH SPST-NCX1 10OHM SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4595EXK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 40ns
-3db Bandwidth
300MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Factory Stock: 35 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,52000 Kč46,52 Kč
1034,35400 Kč343,54 Kč
2531,33920 Kč783,48 Kč
10028,02600 Kč2 802,60 Kč
25026,44384 Kč6 610,96 Kč
50025,49070 Kč12 745,35 Kč
1 00024,70575 Kč24 705,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,87735 Kč59 693,38 Kč
5 00023,37813 Kč116 890,65 Kč
7 50023,12800 Kč173 460,00 Kč
Manufacturers Standard Package
Unit Price without VAT:46,52000 Kč
Unit Price with VAT:56,28920 Kč