
MAX4582ESE+T | |
|---|---|
DigiKey Part Number | 175-MAX4582ESE+TTR-ND - Tape & Reel (TR) 175-MAX4582ESE+TCT-ND - Cut Tape (CT) 175-MAX4582ESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4582ESE+T |
Description | IC SWITCH SP4T X 2 80OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 80Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4582ESE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 200ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,10000 Kč | 80,10 Kč |
| 10 | 60,46200 Kč | 604,62 Kč |
| 25 | 55,56040 Kč | 1 389,01 Kč |
| 100 | 50,16530 Kč | 5 016,53 Kč |
| 250 | 47,59416 Kč | 11 898,54 Kč |
| 500 | 46,04326 Kč | 23 021,63 Kč |
| 1 000 | 44,76702 Kč | 44 767,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,25812 Kč | 100 645,30 Kč |
| Unit Price without VAT: | 80,10000 Kč |
|---|---|
| Unit Price with VAT: | 96,92100 Kč |

