MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4582ESE+T

DigiKey Part Number
175-MAX4582ESE+TTR-ND - Tape & Reel (TR)
175-MAX4582ESE+TCT-ND - Cut Tape (CT)
175-MAX4582ESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4582ESE+T
Description
IC SWITCH SP4T X 2 80OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 80Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4582ESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
200ns, 100ns
-3db Bandwidth
-
Charge Injection
0.5pC
Channel Capacitance (CS(off), CD(off))
4pF, 10pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-96dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,10000 Kč80,10 Kč
1060,46200 Kč604,62 Kč
2555,56040 Kč1 389,01 Kč
10050,16530 Kč5 016,53 Kč
25047,59416 Kč11 898,54 Kč
50046,04326 Kč23 021,63 Kč
1 00044,76702 Kč44 767,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,25812 Kč100 645,30 Kč
Manufacturers Standard Package
Unit Price without VAT:80,10000 Kč
Unit Price with VAT:96,92100 Kč