MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4582CSE+T

DigiKey Part Number
175-MAX4582CSE+TTR-ND - Tape & Reel (TR)
175-MAX4582CSE+TCT-ND - Cut Tape (CT)
175-MAX4582CSE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4582CSE+T
Description
IC SWITCH SP4T X 2 80OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 80Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4582CSE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
200ns, 100ns
-3db Bandwidth
-
Charge Injection
0.5pC
Channel Capacitance (CS(off), CD(off))
4pF, 10pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-96dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,99000 Kč71,99 Kč
1054,22000 Kč542,20 Kč
2549,74280 Kč1 243,57 Kč
10044,83480 Kč4 483,48 Kč
25042,49252 Kč10 623,13 Kč
50041,08144 Kč20 540,72 Kč
1 00039,91985 Kč39 919,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,78500 Kč89 462,50 Kč
Manufacturers Standard Package
Unit Price without VAT:71,99000 Kč
Unit Price with VAT:87,10790 Kč