2 Circuit IC Switch 4:1 80Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4582CEE+T

DigiKey Part Number
175-MAX4582CEE+TTR-ND - Tape & Reel (TR)
175-MAX4582CEE+TCT-ND - Cut Tape (CT)
175-MAX4582CEE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4582CEE+T
Description
IC SWITCH SP4T X 2 80OHM 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 80Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4582CEE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
200ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
0.5pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
4pF, 10pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SP4T
Crosstalk
-96dB @ 1MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
80Ohm
Package / Case
16-SSOP (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
1Ohm
Supplier Device Package
16-QSOP
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Voltage - Supply, Dual (V±)
±2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 427
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1064,67400 Kč646,74 Kč
2559,44120 Kč1 486,03 Kč
10053,69190 Kč5 369,19 Kč
25050,95292 Kč12 738,23 Kč
50050,68078 Kč25 340,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50046,00116 Kč115 002,90 Kč
Manufacturers Standard Package
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč