
MAX4582CEE+T | |
|---|---|
DigiKey Part Number | 175-MAX4582CEE+TTR-ND - Tape & Reel (TR) 175-MAX4582CEE+TCT-ND - Cut Tape (CT) 175-MAX4582CEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4582CEE+T |
Description | IC SWITCH SP4T X 2 80OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 80Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4582CEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 200ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,99000 Kč | 71,99 Kč |
| 10 | 54,22000 Kč | 542,20 Kč |
| 25 | 49,74280 Kč | 1 243,57 Kč |
| 100 | 44,83480 Kč | 4 483,48 Kč |
| 250 | 42,49252 Kč | 10 623,13 Kč |
| 500 | 41,08144 Kč | 20 540,72 Kč |
| 1 000 | 39,91985 Kč | 39 919,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,69358 Kč | 96 733,95 Kč |
| 5 000 | 37,95447 Kč | 189 772,35 Kč |
| Unit Price without VAT: | 71,99000 Kč |
|---|---|
| Unit Price with VAT: | 87,10790 Kč |

