
MAX4581EUE+T | |
|---|---|
DigiKey Part Number | 175-MAX4581EUE+TTR-ND - Tape & Reel (TR) 175-MAX4581EUE+TCT-ND - Cut Tape (CT) 175-MAX4581EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4581EUE+T |
Description | IC MUX 8:1 80OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 80Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4581EUE+T Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 0.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 4pF, 18pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -78dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 80Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2V ~ 12V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 71,58200 Kč | 715,82 Kč |
| 25 | 65,88320 Kč | 1 647,08 Kč |
| 100 | 59,60910 Kč | 5 960,91 Kč |
| 250 | 56,61984 Kč | 14 154,96 Kč |
| 500 | 56,54342 Kč | 28 271,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,76754 Kč | 129 418,85 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |

