
MAX4581CSE+ | |
|---|---|
DigiKey Part Number | MAX4581CSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4581CSE+ |
Description | IC MUX 8:1 80OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 80Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4581CSE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 200ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,36000 Kč | 75,36 Kč |
| 10 | 56,70900 Kč | 567,09 Kč |
| 50 | 49,25700 Kč | 2 462,85 Kč |
| 100 | 46,94990 Kč | 4 694,99 Kč |
| 250 | 44,51064 Kč | 11 127,66 Kč |
| 500 | 43,04136 Kč | 21 520,68 Kč |
| 1 000 | 41,83161 Kč | 41 831,61 Kč |
| 2 500 | 40,55484 Kč | 101 387,10 Kč |
| 5 000 | 39,78522 Kč | 198 926,10 Kč |
| Unit Price without VAT: | 75,36000 Kč |
|---|---|
| Unit Price with VAT: | 91,18560 Kč |

