
MAX4581ASE+T | |
|---|---|
DigiKey Part Number | MAX4581ASE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4581ASE+T |
Description | IC MUX 8:1 80OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 80Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4581ASE+T Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 0.5pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 4pF, 18pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -78dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 80Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 2V ~ 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,48948 Kč | 161 223,70 Kč |
| Unit Price without VAT: | 64,48948 Kč |
|---|---|
| Unit Price with VAT: | 78,03227 Kč |

