Video Amp, 2 Standard (General Purpose) 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX457EPA+

DigiKey Part Number
MAX457EPA+-ND
Manufacturer
Manufacturer Product Number
MAX457EPA+
Description
IC AMP GENERAL PURPOSE 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 2 Standard (General Purpose) 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX457EPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Standard (General Purpose)
Output Type
-
Number of Circuits
2
-3db Bandwidth
70 MHz
Slew Rate
300V/µs
Current - Supply
35 mA
Current - Output / Channel
20 mA
Voltage - Supply, Single/Dual (±)
±4.5V ~ 5.5V
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Factory Stock: 4 550
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1355,29000 Kč355,29 Kč
10281,73000 Kč2 817,30 Kč
50252,29100 Kč12 614,55 Kč
100243,17570 Kč24 317,57 Kč
250233,55152 Kč58 387,88 Kč
500227,75060 Kč113 875,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:355,29000 Kč
Unit Price with VAT:429,90090 Kč