Force Sense Switch IC 4 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4555CSE+T

DigiKey Part Number
MAX4555CSE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4555CSE+T
Description
IC SWITCH QUAD SPST 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Force Sense Switch IC 4 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4555CSE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Force Sense
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
4
On-State Resistance (Max)
6Ohm
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
-3db Bandwidth
-
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500180,09052 Kč450 226,30 Kč
Manufacturers Standard Package
Unit Price without VAT:180,09052 Kč
Unit Price with VAT:217,90953 Kč