4 Circuit IC Switch 1:1 120Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4553ESE+

DigiKey Part Number
MAX4553ESE+-ND
Manufacturer
Manufacturer Product Number
MAX4553ESE+
Description
IC SW SPST-NO/NCX4 120OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 120Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4553ESE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
110ns, 90ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3.5pF, 3pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 379
Factory Stock: 2 400
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1177,22000 Kč177,22 Kč
10137,34800 Kč1 373,48 Kč
50121,36000 Kč6 068,00 Kč
100116,41290 Kč11 641,29 Kč
250111,18860 Kč27 797,15 Kč
500108,03974 Kč54 019,87 Kč
1 000105,44797 Kč105 447,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:177,22000 Kč
Unit Price with VAT:214,43620 Kč