
MAX4544EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX4544EUA+TTR-ND - Tape & Reel (TR) 175-MAX4544EUA+TCT-ND - Cut Tape (CT) 175-MAX4544EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4544EUA+T |
Description | IC SWITCH SPDT X 1 60OHM 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 60Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4544EUA+T Models |
Category | Switch Time (Ton, Toff) (Max) 100ns, 75ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPDT | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 60Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 54,04900 Kč | 540,49 Kč |
| 25 | 49,56360 Kč | 1 239,09 Kč |
| 100 | 44,64380 Kč | 4 464,38 Kč |
| 250 | 42,29500 Kč | 10 573,75 Kč |
| 500 | 41,76502 Kč | 20 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,48547 Kč | 96 213,68 Kč |
| 5 000 | 37,74466 Kč | 188 723,30 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |


