
MAX4541EUA+T | |
|---|---|
DigiKey Part Number | MAX4541EUA+TTR-ND - Tape & Reel (TR) MAX4541EUA+TCT-ND - Cut Tape (CT) MAX4541EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4541EUA+T |
Description | IC SWITCH SPST-NOX2 60OHM 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 60Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4541EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,89000 Kč | 61,89 Kč |
| 10 | 46,20500 Kč | 462,05 Kč |
| 25 | 42,30200 Kč | 1 057,55 Kč |
| 100 | 38,01840 Kč | 3 801,84 Kč |
| 250 | 35,97612 Kč | 8 994,03 Kč |
| 500 | 34,74428 Kč | 17 372,14 Kč |
| 1 000 | 33,73073 Kč | 33 730,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,66051 Kč | 81 651,28 Kč |
| 5 000 | 32,01566 Kč | 160 078,30 Kč |
| Unit Price without VAT: | 61,89000 Kč |
|---|---|
| Unit Price with VAT: | 74,88690 Kč |

