4 Circuit IC Switch 2:1 175Ohm 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4533CPP+

DigiKey Part Number
MAX4533CPP+-ND
Manufacturer
Manufacturer Product Number
MAX4533CPP+
Description
IC SWITCH SPDT X 4 175OHM 20DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 175Ohm 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4533CPP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
175Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
9V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
250ns, 150ns
-3db Bandwidth
-
Charge Injection
1.5pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-66dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1497,86000 Kč497,86 Kč
18382,65333 Kč6 887,76 Kč
36366,34500 Kč13 188,42 Kč
108346,19676 Kč37 389,25 Kč
252334,39230 Kč84 266,86 Kč
504326,62222 Kč164 617,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:497,86000 Kč
Unit Price with VAT:602,41060 Kč