1 Circuit IC Switch 1:1 20Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4515EUK+T

DigiKey Part Number
MAX4515EUK+TTR-ND - Tape & Reel (TR)
MAX4515EUK+TCT-ND - Cut Tape (CT)
MAX4515EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4515EUK+T
Description
IC SWITCH SPST-NCX1 20OHM SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 20Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4515EUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
14pF, 14pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NC
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SC-74A, SOT-753
On-State Resistance (Max)
20Ohm
Supplier Device Package
SOT-23-5
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
1051,73900 Kč517,39 Kč
2547,42200 Kč1 185,55 Kč
10042,67630 Kč4 267,63 Kč
25040,41612 Kč10 104,03 Kč
50039,83740 Kč19 918,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,74751 Kč91 868,77 Kč
5 00036,03412 Kč180 170,60 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč