Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4491AKA+T

DigiKey Part Number
MAX4491AKA+TTR-ND - Tape & Reel (TR)
MAX4491AKA+TCT-ND - Cut Tape (CT)
MAX4491AKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4491AKA+T
Description
IC OPAMP GP 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX4491AKA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
1.5 mV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 915
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,83000 Kč105,83 Kč
1080,61100 Kč806,11 Kč
2574,29920 Kč1 857,48 Kč
10067,35740 Kč6 735,74 Kč
25064,25388 Kč16 063,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50058,67219 Kč146 680,48 Kč
Manufacturers Standard Package
Unit Price without VAT:105,83000 Kč
Unit Price with VAT:128,05430 Kč