Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4490AXK+T

DigiKey Part Number
MAX4490AXK+TTR-ND - Tape & Reel (TR)
MAX4490AXK+TCT-ND - Cut Tape (CT)
MAX4490AXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4490AXK+T
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4490AXK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
800µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
10 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
50 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 632
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,99000 Kč72,99 Kč
1054,82900 Kč548,29 Kč
2550,29520 Kč1 257,38 Kč
10045,31480 Kč4 531,48 Kč
25042,94064 Kč10 735,16 Kč
50042,43886 Kč21 219,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,08704 Kč97 717,60 Kč
5 00038,33754 Kč191 687,70 Kč
Manufacturers Standard Package
Unit Price without VAT:72,99000 Kč
Unit Price with VAT:88,31790 Kč