
MAX4480AUK+T | |
|---|---|
DigiKey Part Number | 175-MAX4480AUK+TTR-ND - Tape & Reel (TR) 175-MAX4480AUK+TCT-ND - Cut Tape (CT) 175-MAX4480AUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4480AUK+T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4480AUK+T Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 50µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 140 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 32,20240 Kč | 805,06 Kč |
| 100 | 28,79460 Kč | 2 879,46 Kč |
| 250 | 27,16972 Kč | 6 792,43 Kč |
| 500 | 26,34410 Kč | 13 172,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,53289 Kč | 61 332,22 Kč |
| 5 000 | 24,01995 Kč | 120 099,75 Kč |
| 7 500 | 23,76307 Kč | 178 223,02 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |

