
MAX4475ASA+T | |
|---|---|
DigiKey Part Number | 175-MAX4475ASA+TTR-ND - Tape & Reel (TR) 175-MAX4475ASA+TCT-ND - Cut Tape (CT) 175-MAX4475ASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4475ASA+T |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4475ASA+T Models |
Category | Voltage - Input Offset 70 µV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 48 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 62,04500 Kč | 620,45 Kč |
| 25 | 57,01040 Kč | 1 425,26 Kč |
| 100 | 51,47140 Kč | 5 147,14 Kč |
| 250 | 48,82940 Kč | 12 207,35 Kč |
| 500 | 48,50156 Kč | 24 250,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,54218 Kč | 111 355,45 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |

