
MAX4428ESA+T | |
---|---|
DigiKey Part Number | 175-MAX4428ESA+TTR-ND - Tape & Reel (TR) 175-MAX4428ESA+TCT-ND - Cut Tape (CT) 175-MAX4428ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4428ESA+T |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4428ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 149,14000 Kč | 149,14 Kč |
10 | 115,06500 Kč | 1 150,65 Kč |
25 | 106,54960 Kč | 2 663,74 Kč |
100 | 97,18030 Kč | 9 718,03 Kč |
250 | 92,71432 Kč | 23 178,58 Kč |
500 | 90,02142 Kč | 45 010,71 Kč |
1 000 | 87,80553 Kč | 87 805,53 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 85,46641 Kč | 213 666,02 Kč |
Unit Price without VAT: | 149,14000 Kč |
---|---|
Unit Price with VAT: | 180,45940 Kč |