
MAX44284WAWT+T | |
|---|---|
DigiKey Part Number | 175-MAX44284WAWT+TTR-ND - Tape & Reel (TR) 175-MAX44284WAWT+TCT-ND - Cut Tape (CT) 175-MAX44284WAWT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44284WAWT+T |
Description | IC CURRENT SENSE 1 CIRCUIT 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 6-WLP (0.85x1.25) |
Datasheet | Datasheet |
EDA/CAD Models | MAX44284WAWT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 1 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 21µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLBGA | |
Supplier Device Package | 6-WLP (0.85x1.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,89100 Kč | 578,91 Kč |
| 25 | 53,13320 Kč | 1 328,33 Kč |
| 100 | 47,91110 Kč | 4 791,11 Kč |
| 250 | 45,42120 Kč | 11 355,30 Kč |
| 500 | 44,97772 Kč | 22 488,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,37916 Kč | 103 447,90 Kč |
| 5 000 | 40,59283 Kč | 202 964,15 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |


