
MAX44284WAUT+T | |
|---|---|
DigiKey Part Number | 175-MAX44284WAUT+TTR-ND - Tape & Reel (TR) 175-MAX44284WAUT+TCT-ND - Cut Tape (CT) 175-MAX44284WAUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44284WAUT+T |
Description | IC CURRENT SENSE 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX44284WAUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 1 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 21µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 65,13600 Kč | 651,36 Kč |
| 25 | 59,87800 Kč | 1 496,95 Kč |
| 100 | 54,09920 Kč | 5 409,92 Kč |
| 250 | 51,34096 Kč | 12 835,24 Kč |
| 500 | 51,08184 Kč | 25 540,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,86712 Kč | 117 167,80 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |


