Current Sense Amplifier 1 Circuit 6-WLP (0.85x1.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44284HAWT+T

DigiKey Part Number
175-MAX44284HAWT+TTR-ND - Tape & Reel (TR)
175-MAX44284HAWT+TCT-ND - Cut Tape (CT)
175-MAX44284HAWT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX44284HAWT+T
Description
IC CURRENT SENSE 1 CIRCUIT 6WLP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 6-WLP (0.85x1.25)
Datasheet
 Datasheet
EDA/CAD Models
MAX44284HAWT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
1.8 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
2 µV
Current - Supply
21µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFBGA, WLBGA
Supplier Device Package
6-WLP (0.85x1.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 957
Factory Stock: 352 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,85000 Kč76,85 Kč
1057,89100 Kč578,91 Kč
2553,13320 Kč1 328,33 Kč
10047,91110 Kč4 791,11 Kč
25045,42120 Kč11 355,30 Kč
50044,97772 Kč22 488,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,37916 Kč103 447,90 Kč
5 00040,59283 Kč202 964,15 Kč
Manufacturers Standard Package
Unit Price without VAT:76,85000 Kč
Unit Price with VAT:92,98850 Kč