
MAX44252ASD+T | |
|---|---|
DigiKey Part Number | MAX44252ASD+TTR-ND - Tape & Reel (TR) MAX44252ASD+TCT-ND - Cut Tape (CT) MAX44252ASD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44252ASD+T |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX44252ASD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 1.15mA (x4 Channels) | |
Current - Output / Channel | 96 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| 10 | 132,98000 Kč | 1 329,80 Kč |
| 25 | 123,28360 Kč | 3 082,09 Kč |
| 100 | 112,62070 Kč | 11 262,07 Kč |
| 250 | 109,87412 Kč | 27 468,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 99,29392 Kč | 248 234,80 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |



