
MAX44245AUD+T | |
|---|---|
DigiKey Part Number | 175-MAX44245AUD+TTR-ND - Tape & Reel (TR) 175-MAX44245AUD+TCT-ND - Cut Tape (CT) 175-MAX44245AUD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX44245AUD+T |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX44245AUD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 90µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,64000 Kč | 261,64 Kč |
| 10 | 205,44400 Kč | 2 054,44 Kč |
| 25 | 191,40080 Kč | 4 785,02 Kč |
| 100 | 175,95690 Kč | 17 595,69 Kč |
| 250 | 174,77056 Kč | 43 692,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 156,65264 Kč | 391 631,60 Kč |
| Unit Price without VAT: | 261,64000 Kč |
|---|---|
| Unit Price with VAT: | 316,58440 Kč |




