Voltage Feedback Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4413EKA+T

DigiKey Part Number
MAX4413EKA+TTR-ND - Tape & Reel (TR)
MAX4413EKA+TCT-ND - Cut Tape (CT)
MAX4413EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4413EKA+T
Description
IC OPAMP VFB 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX4413EKA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
220V/µs
-3db Bandwidth
500 MHz
Current - Input Bias
1.6 µA
Voltage - Input Offset
400 µV
Current - Supply
1.7mA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,18000 Kč134,18 Kč
10103,07900 Kč1 030,79 Kč
2595,28040 Kč2 382,01 Kč
10086,70280 Kč8 670,28 Kč
25083,64764 Kč20 911,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50075,98353 Kč189 958,83 Kč
Manufacturers Standard Package
Unit Price without VAT:134,18000 Kč
Unit Price with VAT:162,35780 Kč