Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4402AKA+T

DigiKey Part Number
MAX4402AKA+TTR-ND - Tape & Reel (TR)
MAX4402AKA+TCT-ND - Cut Tape (CT)
MAX4402AKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4402AKA+T
Description
IC OPAMP GP 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX4402AKA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
410µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
SOT-23-8
Gain Bandwidth Product
800 kHz
Supplier Device Package
SOT-23-8
Current - Input Bias
0.1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1042,39500 Kč423,95 Kč
2538,77080 Kč969,27 Kč
10034,77270 Kč3 477,27 Kč
25032,86944 Kč8 217,36 Kč
50032,12694 Kč16 063,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,77936 Kč74 448,40 Kč
5 00029,17840 Kč145 892,00 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč