
MAX4402AKA+T | |
|---|---|
DigiKey Part Number | MAX4402AKA+TTR-ND - Tape & Reel (TR) MAX4402AKA+TCT-ND - Cut Tape (CT) MAX4402AKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4402AKA+T |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4402AKA+T Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 410µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SOT-23-8 |
Gain Bandwidth Product 800 kHz | Supplier Device Package SOT-23-8 |
Current - Input Bias 0.1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 25 | 38,77080 Kč | 969,27 Kč |
| 100 | 34,77270 Kč | 3 477,27 Kč |
| 250 | 32,86944 Kč | 8 217,36 Kč |
| 500 | 32,12694 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,77936 Kč | 74 448,40 Kč |
| 5 000 | 29,17840 Kč | 145 892,00 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |





