MAX44000PMB1# is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 38,43000 Kč
Datasheet
MAX44000 - Proximity, Infrared and Ambient Light Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44000PMB1#

DigiKey Part Number
MAX44000PMB1#-ND
Manufacturer
Manufacturer Product Number
MAX44000PMB1#
Description
MODULE PERIPHERAL FOR MAX44000
Customer Reference
Detailed Description
MAX44000 - Proximity, Infrared and Ambient Light Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Proximity, Infrared and Ambient Light
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
-
Embedded
No
Contents
Board(s)
Utilized IC / Part
MAX44000
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes