
MAX4392EUA+T | |
|---|---|
DigiKey Part Number | MAX4392EUA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4392EUA+T |
Description | IC AMP VOLTAGE FEEDBACK 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4392EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 2 | |
-3db Bandwidth | 85 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 6 mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 11V, ±2.25V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,66140 Kč | 111 653,50 Kč |
| Unit Price without VAT: | 44,66140 Kč |
|---|---|
| Unit Price with VAT: | 54,04029 Kč |

