Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4322EUK+T

DigiKey Part Number
MAX4322EUK+TTR-ND - Tape & Reel (TR)
MAX4322EUK+TCT-ND - Cut Tape (CT)
MAX4322EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4322EUK+T
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4322EUK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
1.2 mV
Current - Supply
725µA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
6.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1047,85400 Kč478,54 Kč
2543,82720 Kč1 095,68 Kč
10039,39220 Kč3 939,22 Kč
25037,27816 Kč9 319,54 Kč
50036,62472 Kč18 312,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,84743 Kč84 618,58 Kč
5 00033,18033 Kč165 901,65 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč