
MAX4291EXK+T | |
|---|---|
DigiKey Part Number | MAX4291EXK+TTR-ND - Tape & Reel (TR) MAX4291EXK+TCT-ND - Cut Tape (CT) MAX4291EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4291EXK+T |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4291EXK+T Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 100µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 0.2V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 15 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 38,60400 Kč | 386,04 Kč |
| 25 | 35,25400 Kč | 881,35 Kč |
| 100 | 31,57520 Kč | 3 157,52 Kč |
| 250 | 29,82088 Kč | 7 455,22 Kč |
| 500 | 29,03712 Kč | 14 518,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,97434 Kč | 67 435,85 Kč |
| 5 000 | 26,42075 Kč | 132 103,75 Kč |
| 7 500 | 26,14345 Kč | 196 075,88 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |

