
MAX4252EUA+T | |
|---|---|
DigiKey Part Number | MAX4252EUA+TR-ND - Tape & Reel (TR) MAX4252EUA+CT-ND - Cut Tape (CT) MAX4252EUA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4252EUA+T |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4252EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 420µA (x2 Channels) | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 10 | 98,12400 Kč | 981,24 Kč |
| 25 | 90,65240 Kč | 2 266,31 Kč |
| 100 | 82,43390 Kč | 8 243,39 Kč |
| 250 | 79,35396 Kč | 19 838,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 72,15627 Kč | 180 390,68 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |


