
MAX4252EBL+T | |
|---|---|
DigiKey Part Number | MAX4252EBL+TTR-ND - Tape & Reel (TR) MAX4252EBL+TCT-ND - Cut Tape (CT) MAX4252EBL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4252EBL+T |
Description | IC OPAMP GP 2 CIRCUIT 8UCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-UCSP (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4252EBL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 420µA (x2 Channels) | |
Current - Output / Channel | 68 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, CSPBGA | |
Supplier Device Package | 8-UCSP (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,10000 Kč | 70,10 Kč |
| 10 | 52,60400 Kč | 526,04 Kč |
| 25 | 48,24680 Kč | 1 206,17 Kč |
| 100 | 43,44930 Kč | 4 344,93 Kč |
| 250 | 41,16540 Kč | 10 291,35 Kč |
| 500 | 39,78744 Kč | 19 893,72 Kč |
| 1 000 | 38,65390 Kč | 38 653,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,45721 Kč | 93 643,03 Kč |
| 5 000 | 36,73587 Kč | 183 679,35 Kč |
| Unit Price without VAT: | 70,10000 Kč |
|---|---|
| Unit Price with VAT: | 84,82100 Kč |


