CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4234AUD+T

DigiKey Part Number
MAX4234AUD+TTR-ND - Tape & Reel (TR)
MAX4234AUD+TCT-ND - Cut Tape (CT)
MAX4234AUD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4234AUD+T
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4234AUD+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
850 µV
Mfr
Current - Supply
1.2mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
200 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 593
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,77000 Kč101,77 Kč
1077,45700 Kč774,57 Kč
2571,36760 Kč1 784,19 Kč
10064,66040 Kč6 466,04 Kč
25061,58380 Kč15 395,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50056,27548 Kč140 688,70 Kč
Manufacturers Standard Package
Unit Price without VAT:101,77000 Kč
Unit Price with VAT:123,14170 Kč