
MAX4224EUT+T | |
|---|---|
DigiKey Part Number | MAX4224EUT+TTR-ND - Tape & Reel (TR) MAX4224EUT+TCT-ND - Cut Tape (CT) MAX4224EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4224EUT+T |
Description | IC OPAMP CFA 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4224EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1700V/µs | |
-3db Bandwidth | 600 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 5.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,33000 Kč | 287,33 Kč |
| 10 | 226,45600 Kč | 2 264,56 Kč |
| 25 | 211,24920 Kč | 5 281,23 Kč |
| 100 | 194,54620 Kč | 19 454,62 Kč |
| 250 | 186,58300 Kč | 46 645,75 Kč |
| 500 | 181,78274 Kč | 90 891,37 Kč |
| 1 000 | 177,83208 Kč | 177 832,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 173,66216 Kč | 434 155,40 Kč |
| Unit Price without VAT: | 287,33000 Kč |
|---|---|
| Unit Price with VAT: | 347,66930 Kč |









