Current Feedback Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4223EUT+T

DigiKey Part Number
MAX4223EUT+TTR-ND - Tape & Reel (TR)
MAX4223EUT+TCT-ND - Cut Tape (CT)
MAX4223EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4223EUT+T
Description
IC OPAMP CFA 1 CIRCUIT SOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4223EUT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1100V/µs
-3db Bandwidth
1 GHz
Current - Input Bias
4 µA
Voltage - Input Offset
500 µV
Current - Supply
6mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
5.7 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 133
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1335,13000 Kč335,13 Kč
10265,31000 Kč2 653,10 Kč
25247,86040 Kč6 196,51 Kč
100229,38640 Kč22 938,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500204,68607 Kč511 715,17 Kč
Manufacturers Standard Package
Unit Price without VAT:335,13000 Kč
Unit Price with VAT:405,50730 Kč