
MAX4223EUT+T | |
|---|---|
DigiKey Part Number | MAX4223EUT+TTR-ND - Tape & Reel (TR) MAX4223EUT+TCT-ND - Cut Tape (CT) MAX4223EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4223EUT+T |
Description | IC OPAMP CFA 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4223EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1100V/µs | |
-3db Bandwidth | 1 GHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 5.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,13000 Kč | 335,13 Kč |
| 10 | 265,31000 Kč | 2 653,10 Kč |
| 25 | 247,86040 Kč | 6 196,51 Kč |
| 100 | 229,38640 Kč | 22 938,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 204,68607 Kč | 511 715,17 Kč |
| Unit Price without VAT: | 335,13000 Kč |
|---|---|
| Unit Price with VAT: | 405,50730 Kč |

