
MAX4208EVKIT+ | |
|---|---|
DigiKey Part Number | MAX4208EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4208EVKIT+ |
Description | EVAL BOARD FOR MAX4208 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX4208 - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Instrumentation | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 0.08V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 750kHz | |
Current - Output / Channel | 25mA | |
Current - Supply (Main IC) | 1.4mA | |
Voltage - Supply, Single/Dual (±) | 2.85V ~ 5.5V, ±1.425V ~ 2.25V | |
Utilized IC / Part | MAX4208 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 476,66000 Kč | 1 476,66 Kč |
| Unit Price without VAT: | 1 476,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 786,75860 Kč |


