Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit 8-SOIC
How to Measure Current with the MAX4173 Current-Sense Amplifier and a Microcontroller

MAX4173TESA+

DigiKey Part Number
MAX4173TESA+-ND
Manufacturer
Manufacturer Product Number
MAX4173TESA+
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4173TESA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
1.7 MHz
Current - Input Bias
700 µA
Voltage - Input Offset
300 µV
Current - Supply
420µA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Factory Stock: 25 800
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
1072,33800 Kč723,38 Kč
2566,58880 Kč1 664,72 Kč
10060,25590 Kč6 025,59 Kč
30056,72610 Kč17 017,83 Kč
50055,42086 Kč27 710,43 Kč
1 00053,92370 Kč53 923,70 Kč
2 50052,34348 Kč130 858,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč