


MAX4173FESA+ | |
|---|---|
DigiKey Part Number | MAX4173FESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4173FESA+ |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4173FESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 1.4 MHz | |
Current - Input Bias | 700 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 420µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 70,23800 Kč | 702,38 Kč |
| 25 | 64,64880 Kč | 1 616,22 Kč |
| 100 | 58,50250 Kč | 5 850,25 Kč |
| 300 | 55,07357 Kč | 16 522,07 Kč |
| 500 | 53,80654 Kč | 26 903,27 Kč |
| 1 000 | 52,35326 Kč | 52 353,26 Kč |
| 2 500 | 50,81886 Kč | 127 047,15 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |

