


MAX4173FESA+T | |
|---|---|
DigiKey Part Number | MAX4173FESA+TTR-ND - Tape & Reel (TR) MAX4173FESA+TCT-ND - Cut Tape (CT) MAX4173FESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4173FESA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4173FESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 1.4 MHz | |
Current - Input Bias | 700 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 420µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 72,33800 Kč | 723,38 Kč |
| 25 | 66,58880 Kč | 1 664,72 Kč |
| 100 | 60,25590 Kč | 6 025,59 Kč |
| 250 | 57,23972 Kč | 14 309,93 Kč |
| 500 | 57,18596 Kč | 28 592,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,34348 Kč | 130 858,70 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |

