MAX41400EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX41400EVKIT#

DigiKey Part Number
505-MAX41400EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX41400EVKIT#
Description
EVKIT FOR LOW-POWER, PRECISION,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX41400 - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Instrumentation
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
0.08V/µs
-3db Bandwidth
28kHz
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
65µA
Voltage - Supply, Single/Dual (±)
1.7V ~ 3.6V, ±0.85V ~ 1.8V
Utilized IC / Part
MAX41400
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 986,49000 Kč1 986,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 986,49000 Kč
Unit Price with VAT:2 403,65290 Kč